E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nexperia 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54,235

RS Stock No.: 170-7961Brand: NexperiaManufacturers Part No.: BAT54,235
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HCT14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
€ 0.546Each (In a Tube of 57) (Exc. Vat)
Stock information temporarily unavailable.

€ 500.00

€ 0.05 Each (On a Reel of 10000) (Exc. Vat)

€ 620.00

€ 0.062 Each (On a Reel of 10000) (inc. VAT)

Nexperia 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54,235

€ 500.00

€ 0.05 Each (On a Reel of 10000) (Exc. Vat)

€ 620.00

€ 0.062 Each (On a Reel of 10000) (inc. VAT)

Nexperia 30V 200mA, Schottky Diode, 3-Pin SOT-23 BAT54,235
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10000 - 10000€ 0.05€ 500.00
20000 - 40000€ 0.05€ 500.00
50000 - 90000€ 0.05€ 500.00
100000+€ 0.03€ 300.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HCT14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
€ 0.546Each (In a Tube of 57) (Exc. Vat)

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Continuous Forward Current

200mA

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

800mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Reverse Recovery Time

5ns

Peak Non-Repetitive Forward Surge Current

600mA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia 74HCT14D,652 Hex Schmitt Trigger Inverter, 14-Pin SOIC
€ 0.546Each (In a Tube of 57) (Exc. Vat)