Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nexperia BC817,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23

RS Stock No.: 103-5697Brand: NexperiaManufacturers Part No.: BC817,215
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia BC817,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)
Stock information temporarily unavailable.

€ 90.00

€ 0.03 Each (On a Reel of 3000) (Exc. Vat)

€ 111.60

€ 0.037 Each (On a Reel of 3000) (inc. VAT)

Nexperia BC817,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23

€ 90.00

€ 0.03 Each (On a Reel of 3000) (Exc. Vat)

€ 111.60

€ 0.037 Each (On a Reel of 3000) (inc. VAT)

Nexperia BC817,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia BC817,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Product details

Small Signal NPN Transistors

Bipolar Transistors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia BC817,215 NPN Transistor, 500 mA, 45 V, 3-Pin SOT-23
P.O.A.Each (Supplied on a Reel) (Exc. Vat)