Nexperia N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 BSS138PW,115

RS Stock No.: 792-0904Brand: NexperiaManufacturers Part No.: BSS138PW,115
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

320 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

0.72 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2V7002WT1G
P.O.A.Each (Supplied as a Tape) (Exc. Vat)

€ 8.00

€ 0.08 Each (On a Reel of 100) (Exc. Vat)

€ 9.92

€ 0.099 Each (On a Reel of 100) (inc. VAT)

Nexperia N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 BSS138PW,115
Select packaging type

€ 8.00

€ 0.08 Each (On a Reel of 100) (Exc. Vat)

€ 9.92

€ 0.099 Each (On a Reel of 100) (inc. VAT)

Nexperia N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 BSS138PW,115

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
100 - 100€ 0.08€ 8.00
200 - 400€ 0.08€ 8.00
500 - 900€ 0.08€ 8.00
1000 - 1900€ 0.05€ 5.00
2000+€ 0.05€ 5.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2V7002WT1G
P.O.A.Each (Supplied as a Tape) (Exc. Vat)

Technical Document

Specifications

Channel Type

N

Maximum Continuous Drain Current

320 mA

Maximum Drain Source Voltage

60 V

Package Type

SOT-323

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

1.6 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1.5V

Minimum Gate Threshold Voltage

0.9V

Maximum Power Dissipation

310 mW

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

1.35mm

Transistor Material

Si

Number of Elements per Chip

1

Length

2.2mm

Typical Gate Charge @ Vgs

0.72 nC @ 4.5 V

Maximum Operating Temperature

+150 °C

Height

1mm

Minimum Operating Temperature

-55 °C

Country of Origin

Malaysia

Product details

N-Channel MOSFET, 60V to 80V, Nexperia

MOSFET Transistors, NXP Semiconductors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
N-Channel MOSFET, 340 mA, 60 V, 3-Pin SOT-323 onsemi 2V7002WT1G
P.O.A.Each (Supplied as a Tape) (Exc. Vat)