Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
2.4V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
50µA
Dimensions
3.7 x 1.6 x 1.6mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
-1.6mV/°C
Maximum Operating Temperature
+200 °C
Country of Origin
China
Product details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.
Zener Diodes, Nexperia
€ 7.25
€ 0.29 Each (In a Pack of 25) (Exc. Vat)
€ 8.99
€ 0.36 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 7.25
€ 0.29 Each (In a Pack of 25) (Exc. Vat)
€ 8.99
€ 0.36 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | € 0.29 | € 7.25 |
250 - 475 | € 0.26 | € 6.50 |
500 - 975 | € 0.26 | € 6.50 |
1000 - 1975 | € 0.26 | € 6.50 |
2000+ | € 0.23 | € 5.75 |
Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
2.4V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
100Ω
Maximum Reverse Leakage Current
50µA
Dimensions
3.7 x 1.6 x 1.6mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
-1.6mV/°C
Maximum Operating Temperature
+200 °C
Country of Origin
China
Product details
Zener Diodes 500mW, BZV55 Series, Nexperia
NXP 500mW Surface Mount (SMT) Zener Diodes, with a wide range of breakdown voltages.