Nexperia, 38V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)

RS Stock No.: 136-4802Brand: NexperiaManufacturers Part No.: BZX79-C27,113
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

38V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD27 (DO-35)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2 %, ±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

300 Ω @ 1 mA

Dimensions

1.85 (Dia.) x 4.25mm

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

22.7mV/K

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 300.00

€ 0.03 Each (On a Reel of 10000) (Exc. Vat)

€ 372.00

€ 0.037 Each (On a Reel of 10000) (inc. VAT)

Nexperia, 38V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)

€ 300.00

€ 0.03 Each (On a Reel of 10000) (Exc. Vat)

€ 372.00

€ 0.037 Each (On a Reel of 10000) (inc. VAT)

Nexperia, 38V Zener Diode ±2% 500 mW Through Hole 2-Pin SOD27 (DO-35)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

38V

Diode Configuration

Single

Mounting Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD27 (DO-35)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

±2 %, ±5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

300 Ω @ 1 mA

Dimensions

1.85 (Dia.) x 4.25mm

Forward Voltage

0.9V

Forward Current

250mA

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

22.7mV/K

Minimum Operating Temperature

-65 °C

Product details

Zener Diodes 500mW, BZX79 Series, Nexperia

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more