Nexperia, 15V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

RS Stock No.: 178-7145Brand: NexperiaManufacturers Part No.: BZX84-C15,215
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
€ 0.037Each (Supplied on a Reel) (Exc. Vat)

€ 90.00

€ 0.03 Each (On a Reel of 3000) (Exc. Vat)

€ 111.60

€ 0.037 Each (On a Reel of 3000) (inc. VAT)

Nexperia, 15V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

€ 90.00

€ 0.03 Each (On a Reel of 3000) (Exc. Vat)

€ 111.60

€ 0.037 Each (On a Reel of 3000) (inc. VAT)

Nexperia, 15V Zener Diode 5% 250 mW SMT 3-Pin SOT-23

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
€ 0.037Each (Supplied on a Reel) (Exc. Vat)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

30Ω

Maximum Reverse Leakage Current

50nA

Dimensions

3 x 1.4 x 1mm

Minimum Operating Temperature

-65 °C

Typical Voltage Temperature Coefficient

11.4mV/°C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 250mW, BZX84 Series

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nexperia, 15V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
€ 0.037Each (Supplied on a Reel) (Exc. Vat)