Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
15V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
50nA
Dimensions
3 x 1.4 x 1mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
11.4mV/°C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
€ 4.00
€ 0.08 Each (In a Pack of 50) (Exc. Vat)
€ 4.96
€ 0.099 Each (In a Pack of 50) (inc. VAT)
Standard
50
€ 4.00
€ 0.08 Each (In a Pack of 50) (Exc. Vat)
€ 4.96
€ 0.099 Each (In a Pack of 50) (inc. VAT)
Stock information temporarily unavailable.
Standard
50
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | € 0.08 | € 4.00 |
100 - 200 | € 0.03 | € 1.50 |
250 - 450 | € 0.03 | € 1.50 |
500 - 950 | € 0.03 | € 1.50 |
1000+ | € 0.03 | € 1.50 |
Technical Document
Specifications
Brand
NexperiaNominal Zener Voltage
15V
Diode Configuration
Single
Mounting Type
Surface Mount
Number of Elements per Chip
1
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
50nA
Dimensions
3 x 1.4 x 1mm
Minimum Operating Temperature
-65 °C
Typical Voltage Temperature Coefficient
11.4mV/°C
Maximum Operating Temperature
+150 °C
Country of Origin
China
Product details