Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23 (TO-236AB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
2µA
Dimensions
3 x 1.4 x 1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-0.8mV/°C
Country of Origin
China
Product details
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
€ 150.00
€ 0.05 Each (On a Reel of 3000) (Exc. Vat)
€ 186.00
€ 0.062 Each (On a Reel of 3000) (inc. VAT)
3000
€ 150.00
€ 0.05 Each (On a Reel of 3000) (Exc. Vat)
€ 186.00
€ 0.062 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
3000 - 3000 | € 0.05 | € 150.00 |
6000 - 12000 | € 0.05 | € 150.00 |
15000 - 27000 | € 0.05 | € 150.00 |
30000 - 57000 | € 0.03 | € 90.00 |
60000+ | € 0.03 | € 90.00 |
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23 (TO-236AB)
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
3
Test Current
5mA
Maximum Zener Impedance
60Ω
Maximum Reverse Leakage Current
2µA
Dimensions
3 x 1.4 x 1mm
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
-0.8mV/°C
Country of Origin
China
Product details