Nexperia, 10V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F

RS Stock No.: 816-0419Brand: NexperiaManufacturers Part No.: BZX84J-B10
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

550 mW

Package Type

SOD-323F

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

200nA

Dimensions

1.8 x 1.35 x 0.8mm

Typical Voltage Temperature Coefficient

4.5 → 8mV/K

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 550mW, BZX84J Series, Nexperia

The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are ideal for general regulation functions.

- Non-repetitive peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (Exc. Vat)
Stock information temporarily unavailable.

€ 7.50

€ 0.05 Each (In a Pack of 150) (Exc. Vat)

€ 9.30

€ 0.062 Each (In a Pack of 150) (inc. VAT)

Nexperia, 10V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F
Select packaging type

€ 7.50

€ 0.05 Each (In a Pack of 150) (Exc. Vat)

€ 9.30

€ 0.062 Each (In a Pack of 150) (inc. VAT)

Nexperia, 10V Zener Diode 2% 550 mW SMT 2-Pin SOD-323F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (Exc. Vat)

Technical Document

Specifications

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

550 mW

Package Type

SOD-323F

Zener Type

General Purpose

Zener Voltage Tolerance

2%

Pin Count

2

Test Current

5mA

Maximum Reverse Leakage Current

200nA

Dimensions

1.8 x 1.35 x 0.8mm

Typical Voltage Temperature Coefficient

4.5 → 8mV/K

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Country of Origin

China

Product details

Zener Diodes 550mW, BZX84J Series, Nexperia

The BZX84J series of Zener diodes, from NXP, are general purpose devices. These single Zener diodes are in a SOD323F (SC-90) package. This plastic package is very small and flat lead surface mount (SMD). The BZX84J series are ideal for general regulation functions.

- Non-repetitive peak reverse power dissipation: 40mW
- Total power dissipation: 550mW
- Small plastic package for suface-mount designs
- Wide working voltage range: nominal 2.4V to 75V (E24 range)
- Two tolerance series: 2% and 5%
- Low differential resistance

Zener Diodes, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Diodes Inc, 24V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
P.O.A.Each (On a Reel of 3000) (Exc. Vat)