Technical Document
Specifications
Brand
NexperiaLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SO
Pin Count
14
Logic Family
HEF
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
15 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
185 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.7 x 4 x 1.45mm
Maximum Operating Temperature
+125 °C
Output Type
Single Ended
Propagation Delay Test Condition
50pF
Length
8.7mm
€ 650.00
€ 0.26 Each (On a Reel of 2500) (Exc. Vat)
€ 806.00
€ 0.322 Each (On a Reel of 2500) (inc. VAT)
2500
€ 650.00
€ 0.26 Each (On a Reel of 2500) (Exc. Vat)
€ 806.00
€ 0.322 Each (On a Reel of 2500) (inc. VAT)
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NexperiaLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SO
Pin Count
14
Logic Family
HEF
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
15 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
185 ns @ 50 pF
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Height
1.45mm
Width
4mm
Minimum Operating Temperature
-40 °C
Dimensions
8.7 x 4 x 1.45mm
Maximum Operating Temperature
+125 °C
Output Type
Single Ended
Propagation Delay Test Condition
50pF
Length
8.7mm