Nexperia IP4234CZ6,125, Quad-Element Uni-Directional ESD Protection Array, 100W, 6-Pin SOT-457 (SC-74)

RS Stock No.: 781-6742Brand: NexperiaManufacturers Part No.: IP4234CZ6
brand-logo
View all in TVS Diodes

Technical Document

Specifications

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-457 (SC-74)

Pin Count

6

Peak Pulse Power Dissipation

100W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 1.7 x 1mm

Maximum Reverse Leakage Current

100nA

Length

3.1mm

Height

1mm

Width

1.7mm

Test Current

1mA

Country of Origin

Malaysia

Product details

USB 2.0 ESD Protection TVS Diode Array, Nexperia

Transient Voltage Suppressor Diode arrays for the protection of Input/Output (I/O) ports such as USB 2.0, Ethernet, DVI etc. The arrays use ultra-low capacitance rail-to-rail diodes plus a zener diode clamp for over-voltage and ESD protection.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.50

€ 0.26 Each (In a Pack of 25) (Exc. Vat)

€ 8.06

€ 0.322 Each (In a Pack of 25) (inc. VAT)

Nexperia IP4234CZ6,125, Quad-Element Uni-Directional ESD Protection Array, 100W, 6-Pin SOT-457 (SC-74)
Select packaging type

€ 6.50

€ 0.26 Each (In a Pack of 25) (Exc. Vat)

€ 8.06

€ 0.322 Each (In a Pack of 25) (inc. VAT)

Nexperia IP4234CZ6,125, Quad-Element Uni-Directional ESD Protection Array, 100W, 6-Pin SOT-457 (SC-74)
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-457 (SC-74)

Pin Count

6

Peak Pulse Power Dissipation

100W

ESD protection

Yes

Number of Elements per Chip

4

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Dimensions

3.1 x 1.7 x 1mm

Maximum Reverse Leakage Current

100nA

Length

3.1mm

Height

1mm

Width

1.7mm

Test Current

1mA

Country of Origin

Malaysia

Product details

USB 2.0 ESD Protection TVS Diode Array, Nexperia

Transient Voltage Suppressor Diode arrays for the protection of Input/Output (I/O) ports such as USB 2.0, Ethernet, DVI etc. The arrays use ultra-low capacitance rail-to-rail diodes plus a zener diode clamp for over-voltage and ESD protection.

Transient Voltage Suppressors, Nexperia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more