Nexperia MJD42C-QJ PNP Transistor, -6 A, -100 V DPAK

RS Stock No.: 240-1937Brand: NexperiaManufacturers Part No.: MJD42C-QJ
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-6 A

Maximum Collector Emitter Voltage

-100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Minimum DC Current Gain

30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 725.00

€ 0.29 Each (On a Reel of 2500) (Exc. Vat)

€ 899.00

€ 0.36 Each (On a Reel of 2500) (inc. VAT)

Nexperia MJD42C-QJ PNP Transistor, -6 A, -100 V DPAK

€ 725.00

€ 0.29 Each (On a Reel of 2500) (Exc. Vat)

€ 899.00

€ 0.36 Each (On a Reel of 2500) (inc. VAT)

Nexperia MJD42C-QJ PNP Transistor, -6 A, -100 V DPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

PNP

Maximum DC Collector Current

-6 A

Maximum Collector Emitter Voltage

-100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Minimum DC Current Gain

30

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more