Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
70V
Minimum Breakdown Voltage
25.4V
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Reverse Stand-off Voltage
24V
Pin Count
3
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1mm
Length
3mm
Width
1.4mm
Maximum Reverse Leakage Current
50nA
Height
1mm
Test Current
5mA
Country of Origin
Malaysia
Product details
PESD1CAN, CAN Bus ESD Protection Diode, Nexperia
PESD1CAN in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.
Transient Voltage Suppressors, Nexperia
€ 11.40
€ 0.57 Each (In a Pack of 20) (Exc. Vat)
€ 14.14
€ 0.707 Each (In a Pack of 20) (inc. VAT)
20
€ 11.40
€ 0.57 Each (In a Pack of 20) (Exc. Vat)
€ 14.14
€ 0.707 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | € 0.57 | € 11.40 |
200 - 480 | € 0.52 | € 10.40 |
500 - 980 | € 0.50 | € 10.00 |
1000 - 1980 | € 0.47 | € 9.40 |
2000+ | € 0.44 | € 8.80 |
Technical Document
Specifications
Brand
NexperiaDirection Type
Bi-Directional
Diode Configuration
Series
Maximum Clamping Voltage
70V
Minimum Breakdown Voltage
25.4V
Mounting Type
Surface Mount
Package Type
SOT-23 (TO-236AB)
Maximum Reverse Stand-off Voltage
24V
Pin Count
3
Peak Pulse Power Dissipation
200W
Maximum Peak Pulse Current
3A
ESD protection
Yes
Number of Elements per Chip
2
Minimum Operating Temperature
-65 °C
Maximum Operating Temperature
+150 °C
Dimensions
3 x 1.4 x 1mm
Length
3mm
Width
1.4mm
Maximum Reverse Leakage Current
50nA
Height
1mm
Test Current
5mA
Country of Origin
Malaysia
Product details
PESD1CAN, CAN Bus ESD Protection Diode, Nexperia
PESD1CAN in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package designed to protect two automotive Controller Area Network (CAN) bus lines from the damage caused by ElectroStatic Discharge (ESD) and other transients.