Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Maximum Regulator Current
50mA
Number of Elements per Chip
2
Maximum Peak Operating Voltage
75V
Maximum Limiting Voltage
73V
Mounting Type
Surface Mount
Package Type
SC-88A
Pin Count
5
Dimensions
2.2 x 1.35 x 1mm
Length
2.2mm
Width
1.35mm
Height
1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Country of Origin
Malaysia
€ 6.50
€ 0.26 Each (In a Pack of 25) (Exc. Vat)
€ 8.06
€ 0.322 Each (In a Pack of 25) (inc. VAT)
Standard
25
€ 6.50
€ 0.26 Each (In a Pack of 25) (Exc. Vat)
€ 8.06
€ 0.322 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NexperiaDiode Configuration
Single
Maximum Regulator Current
50mA
Number of Elements per Chip
2
Maximum Peak Operating Voltage
75V
Maximum Limiting Voltage
73V
Mounting Type
Surface Mount
Package Type
SC-88A
Pin Count
5
Dimensions
2.2 x 1.35 x 1mm
Length
2.2mm
Width
1.35mm
Height
1mm
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-65 °C
Country of Origin
Malaysia