Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACZ221M35V8X10.5TR13F

RS Stock No.: 737-9738Brand: NIC ComponentsManufacturers Part No.: NACZ221M35V8X10.5TR13F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

2000h

Equivalent Series Resistance

170mΩ

Series

NACZ

Polarised

Polar

Ripple Current

450mA

Leakage Current

77 μA

Tolerance

±20%

Product details

NACZ Series

Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. Vat)

€ 5.46

€ 0.546 Each (In a Pack of 10) (inc. VAT)

NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACZ221M35V8X10.5TR13F
Select packaging type

€ 4.40

€ 0.44 Each (In a Pack of 10) (Exc. Vat)

€ 5.46

€ 0.546 Each (In a Pack of 10) (inc. VAT)

NIC Components 220μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - NACZ221M35V8X10.5TR13F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240€ 0.44€ 4.40
250 - 990€ 0.42€ 4.20
1000 - 1490€ 0.42€ 4.20
1500 - 1990€ 0.39€ 3.90
2000+€ 0.37€ 3.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.2mm

Lifetime

2000h

Equivalent Series Resistance

170mΩ

Series

NACZ

Polarised

Polar

Ripple Current

450mA

Leakage Current

77 μA

Tolerance

±20%

Product details

NACZ Series

Cylindrical V chip SMT construction
Very low ESR and high ripple current at high frequency
Designed for automatic mounting and reflow soldering
Suitable for DC-DC convertors and DC-AC invertors etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more