NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 5.5V dc, Surface Mount

RS Stock No.: 716-6955Brand: NIC ComponentsManufacturers Part No.: NEXC224Z5.5V10.5X8.5TRF
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

8.5mm

Dimensions

10.5 (Dia.) x 8.5mm

Leakage Current

330 μA

Equivalent Series Resistance

25Ω

Lifetime

1000h

Series

NEXC

Tolerance

-20 → +80%

Terminal Type

Surface Mount

Capacitor Family

Electric Double Layer

Depth

8.5mm

Product Diameter

10.5mm

Product details

NEXC Series SMT Memory Backup

Electric double layer capacitors
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 5.06

€ 5.06 Each (Exc. Vat)

€ 6.27

€ 6.27 Each (inc. VAT)

NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 5.5V dc, Surface Mount
Select packaging type

€ 5.06

€ 5.06 Each (Exc. Vat)

€ 6.27

€ 6.27 Each (inc. VAT)

NIC Components 0.22F Supercapacitor -20 → +80% Tolerance, NEXC 5.5V dc, Surface Mount

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 14€ 5.06
15 - 49€ 4.20
50 - 99€ 3.92
100 - 199€ 3.71
200+€ 3.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

0.22F

Voltage

5.5V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

8.5mm

Dimensions

10.5 (Dia.) x 8.5mm

Leakage Current

330 μA

Equivalent Series Resistance

25Ω

Lifetime

1000h

Series

NEXC

Tolerance

-20 → +80%

Terminal Type

Surface Mount

Capacitor Family

Electric Double Layer

Depth

8.5mm

Product Diameter

10.5mm

Product details

NEXC Series SMT Memory Backup

Electric double layer capacitors
Ideal for power back up of CMOS parts
No charge/discharge circuitry required unlike batteries and cannot be over or under charged
Surface mountable V chip style case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more