Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

NIC Components 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - NRB-XW101M450V18X35F

RS Stock No.: 768-4015Brand: NIC ComponentsManufacturers Part No.: NRB-XW101M450V18X35F
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Equivalent Series Resistance

4.15Ω

Series

NRB-XW

Ripple Current

0.74mA

Leakage Current

3 x √CV (After 5 min)

Tolerance

±20%

Product details

NRB-XW Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

NIC Components 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - NRB-XW101M450V18X35F
Select packaging type

P.O.A.

NIC Components 100μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - NRB-XW101M450V18X35F
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 x 35mm

Height

35mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Equivalent Series Resistance

4.15Ω

Series

NRB-XW

Ripple Current

0.74mA

Leakage Current

3 x √CV (After 5 min)

Tolerance

±20%

Product details

NRB-XW Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more