Nichia3.45 V Amber LED 5mm Through Hole, NSPA510BS

RS Stock No.: 752-9227Brand: NichiaManufacturers Part No.: NSPA510BS
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Nichia

LED Colours

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.45 V

Luminous Intensity

11.8 cd

Number of Pins

2

Lens Shape

Round

Dimensions

5mm

Lens Colour

Clear

Product details

Nichia 500B, 510B and 520B Series LEDs

The 500B, 510B and 520B LEDs, from Nichia, are a family of single through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0B series are suitable for applications such as portable light, signage and decorative lighting.

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

You may be interested in
Nichia3.5 V Amber LED 5mm Through Hole, 510A NSPA510AS
P.O.A.Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

€ 3.65

€ 0.73 Each (In a Pack of 5) (Exc. Vat)

€ 4.53

€ 0.905 Each (In a Pack of 5) (inc. VAT)

Nichia3.45 V Amber LED 5mm Through Hole, NSPA510BS
Select packaging type

€ 3.65

€ 0.73 Each (In a Pack of 5) (Exc. Vat)

€ 4.53

€ 0.905 Each (In a Pack of 5) (inc. VAT)

Nichia3.45 V Amber LED 5mm Through Hole, NSPA510BS
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5€ 0.73€ 3.65
10 - 20€ 0.60€ 3.00
25 - 45€ 0.55€ 2.75
50 - 95€ 0.50€ 2.50
100+€ 0.47€ 2.35
You may be interested in
Nichia3.5 V Amber LED 5mm Through Hole, 510A NSPA510AS
P.O.A.Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

Nichia

LED Colours

Amber

Package Type

5mm (T-1 3/4)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3.45 V

Luminous Intensity

11.8 cd

Number of Pins

2

Lens Shape

Round

Dimensions

5mm

Lens Colour

Clear

Product details

Nichia 500B, 510B and 520B Series LEDs

The 500B, 510B and 520B LEDs, from Nichia, are a family of single through-hole LEDs. They have a 5mm (T-1 3/4) package with a clear lens. Available in both colour or cool and warm white options, the 5x0B series are suitable for applications such as portable light, signage and decorative lighting.

Visible Light LEDs, Nichia

Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.

You may be interested in
Nichia3.5 V Amber LED 5mm Through Hole, 510A NSPA510AS
P.O.A.Each (In a Pack of 5) (Exc. Vat)