Technical Document
Specifications
Brand
NichiconTechnology
Hybrid
Capacitance
330µF
Voltage
25V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
4.5mm
Tolerance
±20%
Length
10.3mm
Depth
10.3mm
Height
10.3mm
Maximum Operating Temperature
+125°C
Dimensions
10.3 x 10.3 x 10.3mm
Series
YA
Diameter
10mm
Polarised
Polar
Leakage Current
82.5 μA
Lifetime
4000h
Ripple Current
2A
Minimum Operating Temperature
-55°C
Dissipation Factor
0.14%
Country of Origin
Japan
€ 430.00
€ 0.86 Each (On a Reel of 500) (Exc. Vat)
€ 533.20
€ 1.066 Each (On a Reel of 500) (inc. VAT)
500
€ 430.00
€ 0.86 Each (On a Reel of 500) (Exc. Vat)
€ 533.20
€ 1.066 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NichiconTechnology
Hybrid
Capacitance
330µF
Voltage
25V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
4.5mm
Tolerance
±20%
Length
10.3mm
Depth
10.3mm
Height
10.3mm
Maximum Operating Temperature
+125°C
Dimensions
10.3 x 10.3 x 10.3mm
Series
YA
Diameter
10mm
Polarised
Polar
Leakage Current
82.5 μA
Lifetime
4000h
Ripple Current
2A
Minimum Operating Temperature
-55°C
Dissipation Factor
0.14%
Country of Origin
Japan