Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
1.44A
Leakage Current
1.08 mA
Tolerance
±20%
Series
GU
Product details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating
€ 8.41
€ 8.41 Each (Exc. Vat)
€ 10.43
€ 10.43 Each (inc. VAT)
1
€ 8.41
€ 8.41 Each (Exc. Vat)
€ 10.43
€ 10.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | € 8.41 |
| 5 - 9 | € 8.12 |
| 10 - 24 | € 7.80 |
| 25 - 49 | € 7.49 |
| 50+ | € 7.18 |
Technical Document
Specifications
Brand
NichiconCapacitance
330µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 50mm
Height
50mm
Minimum Operating Temperature
-25°C
Diameter
25mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
10mm
Ripple Current
1.44A
Leakage Current
1.08 mA
Tolerance
±20%
Series
GU
Product details
Nichicon GU Series
Nichicon GU Series Snap-In Aluminium Electrolytic Capacitors can withstand 3000 hours of rated ripple current application. The snap-in terminal GU Series Aluminium Electrolytic Capacitors from Nichicon offer a large capacitance range with voltages ranging from 16 to 450V. These high performance capacitors have a wide temperature range which is ideal for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors.
Snap-In terminals
Endurance rating ripple current 3000 hours guaranteed
PET sleeve (non PVC)
Lead-free terminal plating


