Nichicon 47μF Surface Mount Polymer Capacitor, 16V dc

RS Stock No.: 541-425Brand: NichiconManufacturers Part No.: PCG1C470MCL1GS
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Height

6mm

Maximum Operating Temperature

+105°C

Dimensions

5 (Dia.) x 6mm

Series

CG

Ripple Current

1.5A

Minimum Operating Temperature

-55°C

Diameter

5mm

Leakage Current

150 μA

Lifetime

2000h

Polarised

Polar

Product details

Conductive Polymer Aluminium Solid Electrolytic Capacitor, CG Series, 105°C

High capacity・low ESR・maximum permitted ripple current

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

€ 9.80

€ 1.96 Each (In a Pack of 5) (Exc. Vat)

€ 12.15

€ 2.43 Each (In a Pack of 5) (inc. VAT)

Nichicon 47μF Surface Mount Polymer Capacitor, 16V dc

€ 9.80

€ 1.96 Each (In a Pack of 5) (Exc. Vat)

€ 12.15

€ 2.43 Each (In a Pack of 5) (inc. VAT)

Nichicon 47μF Surface Mount Polymer Capacitor, 16V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45€ 1.96€ 9.80
50 - 95€ 1.38€ 6.90
100 - 495€ 1.20€ 6.00
500 - 995€ 0.91€ 4.55
1000+€ 0.89€ 4.45

Technical Document

Specifications

Technology

Polymer

Capacitance

47µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

40mΩ

Tolerance

±20%

Height

6mm

Maximum Operating Temperature

+105°C

Dimensions

5 (Dia.) x 6mm

Series

CG

Ripple Current

1.5A

Minimum Operating Temperature

-55°C

Diameter

5mm

Leakage Current

150 μA

Lifetime

2000h

Polarised

Polar

Product details

Conductive Polymer Aluminium Solid Electrolytic Capacitor, CG Series, 105°C

High capacity・low ESR・maximum permitted ripple current

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.