Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UBC1C221MNS1GS

RS Stock No.: 715-1029Brand: NichiconManufacturers Part No.: UBC1C221MNS1GS
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Leakage Current

4 μA

Tolerance

±20%

Series

BC

Polarised

Polar

Ripple Current

150mA

Country of Origin

Japan

Product details

BC Series High Temperature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.55

€ 1.51 Each (In a Pack of 5) (Exc. Vat)

€ 9.36

€ 1.872 Each (In a Pack of 5) (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UBC1C221MNS1GS

€ 7.55

€ 1.51 Each (In a Pack of 5) (Exc. Vat)

€ 9.36

€ 1.872 Each (In a Pack of 5) (inc. VAT)

Nichicon 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UBC1C221MNS1GS
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.51€ 7.55
25 - 370€ 1.10€ 5.50
375 - 1245€ 0.86€ 4.30
1250+€ 0.63€ 3.15

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

220µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.5mm

Height

10.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+150°C

Lifetime

1000h

Leakage Current

4 μA

Tolerance

±20%

Series

BC

Polarised

Polar

Ripple Current

150mA

Country of Origin

Japan

Product details

BC Series High Temperature

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more