Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C100MDD

RS Stock No.: 171-0685Brand: NichiconManufacturers Part No.: UPW1C100MDD
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Ripple Current

180mA

Leakage Current

4 μA

Tolerance

±20%

Series

PW

Product details

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 26.00

€ 0.13 Each (In a Bag of 200) (Exc. Vat)

€ 32.24

€ 0.161 Each (In a Bag of 200) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C100MDD

€ 26.00

€ 0.13 Each (In a Bag of 200) (Exc. Vat)

€ 32.24

€ 0.161 Each (In a Bag of 200) (inc. VAT)

Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - UPW1C100MDD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
200 - 800€ 0.13€ 26.00
1000 - 2800€ 0.10€ 20.00
3000 - 4800€ 0.10€ 20.00
5000 - 9800€ 0.08€ 16.00
10000+€ 0.08€ 16.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 11mm

Height

11mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

2000h

Ripple Current

180mA

Leakage Current

4 μA

Tolerance

±20%

Series

PW

Product details

PW Series Radial 6.3 to 35V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more