Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Nichicon 47μF Electrolytic Capacitor 4V dc, Surface Mount - UZD0G470MCL1GB

RS Stock No.: 739-5620Brand: NichiconManufacturers Part No.: UZD0G470MCL1GB
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 3mm

Height

3mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.3mm

Lifetime

1000h

Polarised

Polar

Ripple Current

33mA

Leakage Current

3 μA

Tolerance

±20%

Series

ZD

Country of Origin

Japan

Product details

ZD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Nichicon 47μF Electrolytic Capacitor 4V dc, Surface Mount - UZD0G470MCL1GB

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

Nichicon 47μF Electrolytic Capacitor 4V dc, Surface Mount - UZD0G470MCL1GB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

4V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 3mm

Height

3mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.3mm

Lifetime

1000h

Polarised

Polar

Ripple Current

33mA

Leakage Current

3 μA

Tolerance

±20%

Series

ZD

Country of Origin

Japan

Product details

ZD Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more