NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT On-On 0.4 VA Slide

RS Stock No.: 244-3270Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: AS1D-2M-10-Z
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-On

Contact Current Rating

0.4 VA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

€ 59.50

€ 2.38 Each (In a Tray of 25) (Exc. Vat)

€ 73.78

€ 2.951 Each (In a Tray of 25) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT On-On 0.4 VA Slide

€ 59.50

€ 2.38 Each (In a Tray of 25) (Exc. Vat)

€ 73.78

€ 2.951 Each (In a Tray of 25) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT On-On 0.4 VA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
25 - 25€ 2.38€ 59.50
50 - 75€ 2.32€ 58.00
100 - 225€ 2.24€ 56.00
250+€ 2.17€ 54.25

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

On-On

Contact Current Rating

0.4 VA

Actuator Type

Slide

Country of Origin

China