NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT (On)-Off -(On) 0.4 VA Slide

RS Stock No.: 244-3278Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: AS1E-5M-10-Z
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

(On)-Off -(On)

Contact Current Rating

0.4 VA

Actuator Type

Slide

Country of Origin

China

Stock information temporarily unavailable.

€ 65.25

€ 2.61 Each (In a Tray of 25) (Exc. Vat)

€ 80.91

€ 3.236 Each (In a Tray of 25) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT (On)-Off -(On) 0.4 VA Slide

€ 65.25

€ 2.61 Each (In a Tray of 25) (Exc. Vat)

€ 80.91

€ 3.236 Each (In a Tray of 25) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH PCB Slide Switch SPDT (On)-Off -(On) 0.4 VA Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
25 - 25€ 2.61€ 65.25
50 - 75€ 2.56€ 64.00
100 - 225€ 2.48€ 62.00
250+€ 2.38€ 59.50

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

PCB

Switch Operation

(On)-Off -(On)

Contact Current Rating

0.4 VA

Actuator Type

Slide

Country of Origin

China