Technical Document
Specifications
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switch Operation
DP
Contact Current Rating
200 mA
Actuator Type
Slide
Country of Origin
China
Stock information temporarily unavailable.
€ 340.00
€ 0.68 Each (On a Reel of 500) (Exc. Vat)
€ 421.60
€ 0.843 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide
500
€ 340.00
€ 0.68 Each (On a Reel of 500) (Exc. Vat)
€ 421.60
€ 0.843 Each (On a Reel of 500) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Contact Configuration
DPDT
Mounting Type
Surface Mount
Switch Operation
DP
Contact Current Rating
200 mA
Actuator Type
Slide
Country of Origin
China