NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide

RS Stock No.: 244-3553Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CL-SB-22C-02
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switch Operation

DP

Contact Current Rating

200 mA

Actuator Type

Slide

Country of Origin

China

€ 4.55

€ 0.91 Each (In a Pack of 5) (Exc. Vat)

€ 5.64

€ 1.128 Each (In a Pack of 5) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide

€ 4.55

€ 0.91 Each (In a Pack of 5) (Exc. Vat)

€ 5.64

€ 1.128 Each (In a Pack of 5) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 200 mA Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switch Operation

DP

Contact Current Rating

200 mA

Actuator Type

Slide

Country of Origin

China