NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 100 mA Slide

RS Stock No.: 244-3591Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CMS-2402C
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switch Operation

DP

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China

€ 4.90

€ 2.45 Each (In a Pack of 2) (Exc. Vat)

€ 6.08

€ 3.038 Each (In a Pack of 2) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 100 mA Slide

€ 4.90

€ 2.45 Each (In a Pack of 2) (Exc. Vat)

€ 6.08

€ 3.038 Each (In a Pack of 2) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP 100 mA Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switch Operation

DP

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

China