Technical Document
Specifications
Mounting Type
Through Hole
Switch Operation
SP
Contact Current Rating
100 mA
Actuator Type
Slide
Country of Origin
Vietnam
€ 6.30
€ 0.63 Each (In a Pack of 10) (Exc. Vat)
€ 7.81
€ 0.781 Each (In a Pack of 10) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SP 100 mA Slide
10
€ 6.30
€ 0.63 Each (In a Pack of 10) (Exc. Vat)
€ 7.81
€ 0.781 Each (In a Pack of 10) (inc. VAT)
NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SP 100 mA Slide
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 0.63 | € 6.30 |
20+ | € 0.60 | € 6.00 |
Technical Document
Specifications
Mounting Type
Through Hole
Switch Operation
SP
Contact Current Rating
100 mA
Actuator Type
Slide
Country of Origin
Vietnam