NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SP 100 mA Slide

RS Stock No.: 244-3622Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: CSS-1310MC
brand-logo
View all in Slide Switches

Technical Document

Specifications

Mounting Type

Through Hole

Switch Operation

SP

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

Vietnam

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SP 100 mA Slide

€ 6.30

€ 0.63 Each (In a Pack of 10) (Exc. Vat)

€ 7.81

€ 0.781 Each (In a Pack of 10) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Through Hole Slide Switch SP 100 mA Slide

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 10€ 0.63€ 6.30
20+€ 0.60€ 6.00

Technical Document

Specifications

Mounting Type

Through Hole

Switch Operation

SP

Contact Current Rating

100 mA

Actuator Type

Slide

Country of Origin

Vietnam