E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch

RS Stock No.: 244-4273Brand: NIDEC COPAL ELECTRONICS GMBHManufacturers Part No.: SD-2030TB
brand-logo
View all in Rotary Encoded DIP Switches

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Gull Wing

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SD-2000

Country of Origin

China

Stock information temporarily unavailable.

€ 6.06

€ 3.03 Each (Supplied as a Tape) (Exc. Vat)

€ 7.51

€ 3.757 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Select packaging type

€ 6.06

€ 3.03 Each (Supplied as a Tape) (Exc. Vat)

€ 7.51

€ 3.757 Each (Supplied as a Tape) (inc. VAT)

NIDEC COPAL ELECTRONICS GMBH Rotary Coded DIP Switch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Coding

BCD

Terminal Type

Gull Wing

Number of Switch Positions

10

Contact Current Rating

100 mA

Voltage Rating

5V dc

Series

SD-2000

Country of Origin

China