E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Nidec Brushed Geared DC Geared Motor, 7.79 W, 24 V dc, 4 Nm, 21 rpm, 10mm Shaft Diameter

RS Stock No.: 881-4554Brand: NidecManufacturers Part No.: 404868 DCK31
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

7.79 W

Output Speed

21 rpm

Shaft Diameter

10mm

Maximum Output Torque

4 Nm

Gearhead Type

Worm

Gear Ratio

69:1

Dimensions

59.8 (Dia.) x 163.3 mm

Current Rating

2 A

Length

178mm

Width

59.8mm

Core Construction

Permanent Magnet

Standards Met

ISO 965-2

Series

DCK31

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series DCK31

Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors

Stock information temporarily unavailable.

€ 277.71

€ 277.71 Each (Exc. Vat)

€ 344.36

€ 344.36 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 7.79 W, 24 V dc, 4 Nm, 21 rpm, 10mm Shaft Diameter

€ 277.71

€ 277.71 Each (Exc. Vat)

€ 344.36

€ 344.36 Each (inc. VAT)

Nidec Brushed Geared DC Geared Motor, 7.79 W, 24 V dc, 4 Nm, 21 rpm, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nidec

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

7.79 W

Output Speed

21 rpm

Shaft Diameter

10mm

Maximum Output Torque

4 Nm

Gearhead Type

Worm

Gear Ratio

69:1

Dimensions

59.8 (Dia.) x 163.3 mm

Current Rating

2 A

Length

178mm

Width

59.8mm

Core Construction

Permanent Magnet

Standards Met

ISO 965-2

Series

DCK31

Country of Origin

Germany

Product details

Nidec 24Vdc Geared Motor, Series DCK31

Series DCK31 DC motors fitted with a worm gearbox for higher torque and lower speed rotation.


Brushed motor
Worm gear
24Vdc rated voltage
For bi-directional application
Protection class IP30

Nidec Geared Motors