Nightsearcher Ecostar LED Floodlight, 1 LED, 30 W, IP65, 100 → 240 V

RS Stock No.: 787-7484Brand: NightsearcherManufacturers Part No.: ECOSTARV2-30W
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

30 W

Voltage

100 → 240 V

IP Rating

IP65

Number of LEDs

1

Dimensions

169 x 66 x 251 mm

Height

169mm

Width

66 mm

Depth

251 mm

Series

Ecostar

Country of Origin

China

Product details

Nightsearcher ECOSTAR LED Floodlight

The Nightsearcher new Ecostar represents a new age in High power LED floodlighting, featuring the same light output with none of the drawbacks commonly associated with halogen lights, providing excellent performance and a notably shadow-free illumination. The Floodlight is manufactured in robust aluminium casing with toughened glass, this model uses high quality Epistar chip. The Ecostar is IP65 rated (water and rust resistant) and is covered by a 2 year warranty. This LED energy efficient Floodlight is fitted with universal ballast and can operate from a 90v-240v power source. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The Ecostar comes complete with 3m cable and mains plug and wall mounting bracket.

IP65 rated
Aluminium casing
Operates from 90V to 240V
Low maintenance
Ultra low power consumption
Vastly reduced heat

Supplied with

5m Rubber Cable, 240V Mains Plug - 3 PIN, 220V Mains Plug - 2 PIN, 110V CEE Connector

You may be interested in
RS PRO Floodlight, 1 LED, 30 W, 2850 → 3150 lm, IP65, 85 → 265 V ac
€ 176.92Each (Exc. Vat)

P.O.A.

Nightsearcher Ecostar LED Floodlight, 1 LED, 30 W, IP65, 100 → 240 V

P.O.A.

Nightsearcher Ecostar LED Floodlight, 1 LED, 30 W, IP65, 100 → 240 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO Floodlight, 1 LED, 30 W, 2850 → 3150 lm, IP65, 85 → 265 V ac
€ 176.92Each (Exc. Vat)

Technical Document

Specifications

Wattage

30 W

Voltage

100 → 240 V

IP Rating

IP65

Number of LEDs

1

Dimensions

169 x 66 x 251 mm

Height

169mm

Width

66 mm

Depth

251 mm

Series

Ecostar

Country of Origin

China

Product details

Nightsearcher ECOSTAR LED Floodlight

The Nightsearcher new Ecostar represents a new age in High power LED floodlighting, featuring the same light output with none of the drawbacks commonly associated with halogen lights, providing excellent performance and a notably shadow-free illumination. The Floodlight is manufactured in robust aluminium casing with toughened glass, this model uses high quality Epistar chip. The Ecostar is IP65 rated (water and rust resistant) and is covered by a 2 year warranty. This LED energy efficient Floodlight is fitted with universal ballast and can operate from a 90v-240v power source. Using LED means no replacement bulbs are required and a 500% increase in output per watt, when compared to incandescent lights. The Ecostar comes complete with 3m cable and mains plug and wall mounting bracket.

IP65 rated
Aluminium casing
Operates from 90V to 240V
Low maintenance
Ultra low power consumption
Vastly reduced heat

Supplied with

5m Rubber Cable, 240V Mains Plug - 3 PIN, 220V Mains Plug - 2 PIN, 110V CEE Connector

You may be interested in
RS PRO Floodlight, 1 LED, 30 W, 2850 → 3150 lm, IP65, 85 → 265 V ac
€ 176.92Each (Exc. Vat)