Nightsearcher LED Festoon Lights, CEE Plug, 110 V ac, IP44

RS Stock No.: 184-0038Brand: NightsearcherManufacturers Part No.: NSFESTOON22M8W
brand-logo
View all in Work Lights

Technical Document

Specifications

Type

Lighting Kit

Lamp Type

LED

Wattage

50 W

Voltage Rating

110 V ac

Plug Type

CEE

Diameter

75mm

IP Rating

IP44

Case Material

Polycarbonate

Height

60mm

Length

22 m

Width

97 mm

Lamp Supplied

Yes

Current Rating

450 mA

EU Energy Efficiency Rating

A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 165.23

€ 165.23 Each (Exc. Vat)

€ 204.89

€ 204.89 Each (inc. VAT)

Nightsearcher LED Festoon Lights, CEE Plug, 110 V ac, IP44

€ 165.23

€ 165.23 Each (Exc. Vat)

€ 204.89

€ 204.89 Each (inc. VAT)

Nightsearcher LED Festoon Lights, CEE Plug, 110 V ac, IP44
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Type

Lighting Kit

Lamp Type

LED

Wattage

50 W

Voltage Rating

110 V ac

Plug Type

CEE

Diameter

75mm

IP Rating

IP44

Case Material

Polycarbonate

Height

60mm

Length

22 m

Width

97 mm

Lamp Supplied

Yes

Current Rating

450 mA

EU Energy Efficiency Rating

A

Country of Origin

China

You may be interested in