Technical Document
Specifications
Brand
NightsearcherIP Rating
IP54
Number of LEDs
2
Luminosity
12000
Solar Panel
No
Series
Twinstar Connect Power Tool Battery
PIR Included
No
Country of Origin
China
€ 291.94
€ 291.94 Each (Exc. Vat)
€ 362.01
€ 362.01 Each (inc. VAT)
Nightsearcher Twinstar Connect Power Tool Battery Work Light, 2 LED, 12000, IP54
1
€ 291.94
€ 291.94 Each (Exc. Vat)
€ 362.01
€ 362.01 Each (inc. VAT)
Nightsearcher Twinstar Connect Power Tool Battery Work Light, 2 LED, 12000, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NightsearcherIP Rating
IP54
Number of LEDs
2
Luminosity
12000
Solar Panel
No
Series
Twinstar Connect Power Tool Battery
PIR Included
No
Country of Origin
China