Nilfisk ATTIX 30 Handheld Vacuum Cleaner for All Industries, 7.5m Cable, 230V, Industrial Plug
Technical Document
Specifications
Brand
NilfiskVacuum Cleaner Type
Handheld
Application
All Industries
Supply Voltage
230V
Battery Powered
No
Dust Classification
M
Cable Length
7.5m
Plug Type
Industrial Plug
Model Number
ATTIX 30
Country of Origin
Hungary
€ 948.17
€ 948.17 Each (Exc. Vat)
€ 1,175.73
€ 1,175.73 Each (inc. VAT)
1
€ 948.17
€ 948.17 Each (Exc. Vat)
€ 1,175.73
€ 1,175.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NilfiskVacuum Cleaner Type
Handheld
Application
All Industries
Supply Voltage
230V
Battery Powered
No
Dust Classification
M
Cable Length
7.5m
Plug Type
Industrial Plug
Model Number
ATTIX 30
Country of Origin
Hungary