Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Nippon Chemi-Con 1500μF Electrolytic Capacitor 6.3V dc, Surface Mount - EMZA6R3ADA152MJA0G

RS Stock No.: 756-8168Brand: Nippon Chemi-ConManufacturers Part No.: EMZA6R3ADA152MJA0G
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Equivalent Series Resistance

80mΩ

Series

MZA

Polarised

Polar

Ripple Current

850mArms

Leakage Current

3 μA

Tolerance

±20%

Product details

MZA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Nippon Chemi-Con 1500μF Electrolytic Capacitor 6.3V dc, Surface Mount - EMZA6R3ADA152MJA0G

P.O.A.

Each (In a Pack of 2) (Exc. Vat)

Nippon Chemi-Con 1500μF Electrolytic Capacitor 6.3V dc, Surface Mount - EMZA6R3ADA152MJA0G
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 x 10mm

Height

10mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

4.5mm

Lifetime

2000h

Equivalent Series Resistance

80mΩ

Series

MZA

Polarised

Polar

Ripple Current

850mArms

Leakage Current

3 μA

Tolerance

±20%

Product details

MZA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more