Technical Document
Specifications
Comparator Type
Dual Comparator
Mounting Type
Surface Mount
Package Type
MSOP8(TVSP8)
Power Supply Type
Single
Output Type
Open Collector
Typical Response Time
0.5µs
Pin Count
8
Typical Single Supply Voltage
15 V
€ 6.80
€ 0.68 Each (In a Pack of 10) (Exc. Vat)
€ 8.43
€ 0.843 Each (In a Pack of 10) (inc. VAT)
NJM12903RB1-TE1 Nisshinbo Micro Devices, Comparator, Open Collector O/P, 0.5μs 15 V 8-Pin MSOP8(TVSP8)
Select packaging type
Standard
10
€ 6.80
€ 0.68 Each (In a Pack of 10) (Exc. Vat)
€ 8.43
€ 0.843 Each (In a Pack of 10) (inc. VAT)
NJM12903RB1-TE1 Nisshinbo Micro Devices, Comparator, Open Collector O/P, 0.5μs 15 V 8-Pin MSOP8(TVSP8)
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Technical Document
Specifications
Comparator Type
Dual Comparator
Mounting Type
Surface Mount
Package Type
MSOP8(TVSP8)
Power Supply Type
Single
Output Type
Open Collector
Typical Response Time
0.5µs
Pin Count
8
Typical Single Supply Voltage
15 V