NJM2068V-TE1 Nisshinbo Micro Devices, Op Amp, 27MHz, 8-Pin SSOP

RS Stock No.: 241-3453Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2068V-TE1
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

27MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.20

€ 1.28 Each (In a Pack of 15) (Exc. Vat)

€ 23.81

€ 1.587 Each (In a Pack of 15) (inc. VAT)

NJM2068V-TE1 Nisshinbo Micro Devices, Op Amp, 27MHz, 8-Pin SSOP
Select packaging type

€ 19.20

€ 1.28 Each (In a Pack of 15) (Exc. Vat)

€ 23.81

€ 1.587 Each (In a Pack of 15) (inc. VAT)

NJM2068V-TE1 Nisshinbo Micro Devices, Op Amp, 27MHz, 8-Pin SSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Pack
15 - 15€ 1.28€ 19.20
30 - 75€ 1.15€ 17.25
90 - 225€ 0.99€ 14.85
240 - 465€ 0.89€ 13.35
480+€ 0.89€ 13.35

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

27MHz

Rail to Rail

No

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more