Technical Document
Specifications
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 9 V
Rail to Rail
No
Number of Channels per Chip
1
Package Type
SOT23-5
Pin Count
5
Stock information temporarily unavailable.
€ 1,410.00
€ 0.47 Each (On a Reel of 3000) (Exc. Vat)
€ 1,748.40
€ 0.583 Each (On a Reel of 3000) (inc. VAT)
NJM2505AF-TE1 Nisshinbo Micro Devices, Isolation Amplifier, 4.5 → 9 V, 5-Pin SOT23-5
3000
€ 1,410.00
€ 0.47 Each (On a Reel of 3000) (Exc. Vat)
€ 1,748.40
€ 0.583 Each (On a Reel of 3000) (inc. VAT)
NJM2505AF-TE1 Nisshinbo Micro Devices, Isolation Amplifier, 4.5 → 9 V, 5-Pin SOT23-5
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Power Supply Type
Single
Typical Single Supply Voltage
4.5 → 9 V
Rail to Rail
No
Number of Channels per Chip
1
Package Type
SOT23-5
Pin Count
5