Nisshinbo Micro Devices Active Filter

RS Stock No.: 535-149Brand: Nisshinbo Micro DevicesManufacturers Part No.: NJM2760V
brand-logo
View all in Active Filters

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Length

6.5mm

Operating Temperature Range

-20 → +75 °C

Width

4.4mm

Product details

Special Audio Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 3.65

€ 0.73 Each (In a Pack of 5) (Exc. Vat)

€ 4.53

€ 0.905 Each (In a Pack of 5) (inc. VAT)

Nisshinbo Micro Devices Active Filter

€ 3.65

€ 0.73 Each (In a Pack of 5) (Exc. Vat)

€ 4.53

€ 0.905 Each (In a Pack of 5) (inc. VAT)

Nisshinbo Micro Devices Active Filter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Height

1.15mm

Minimum Operating Temperature

-20 °C

Maximum Operating Temperature

+75 °C

Length

6.5mm

Operating Temperature Range

-20 → +75 °C

Width

4.4mm

Product details

Special Audio Amplifiers, NJR

Audio Amplifiers, New Japan Radio (NJR)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more