Technical Document
Specifications
Amplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
DMP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Rail to Rail
No
€ 13.80
€ 1.38 Each (In a Pack of 10) (Exc. Vat)
€ 17.11
€ 1.711 Each (In a Pack of 10) (inc. VAT)
NJM4556AM-TE1 Nisshinbo Micro Devices, Op Amp, 8MHz, 8-Pin DMP
Select packaging type
Standard
10
€ 13.80
€ 1.38 Each (In a Pack of 10) (Exc. Vat)
€ 17.11
€ 1.711 Each (In a Pack of 10) (inc. VAT)
NJM4556AM-TE1 Nisshinbo Micro Devices, Op Amp, 8MHz, 8-Pin DMP
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 1.38 | € 13.80 |
20 - 90 | € 1.23 | € 12.30 |
100 - 240 | € 1.07 | € 10.70 |
250 - 490 | € 0.97 | € 9.70 |
500+ | € 0.91 | € 9.10 |
Technical Document
Specifications
Amplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
DMP
Power Supply Type
Single
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
8MHz
Rail to Rail
No