Nito 1/2 in BSP Spray Gun, 6 bar

RS Stock No.: 414-0449Brand: NitoManufacturers Part No.: 53800G1
brand-logo
View all in Water Spray Guns

Technical Document

Specifications

Brand

Nito

Threaded Connection

1/2 in BSP

Thread Size

1/2in

Thread Standard

BSP

Maximum Working Pressure

6 bar

Country of Origin

Denmark

Product details

Medium Duty Water Gun

Nozzle adjustable from narrow jet to wide spray
On/off trigger with lock on

You may be interested in
Nito 3/4 in BSP Spray Gun, 6 bar
€ 94.15Each (Exc. Vat)

€ 75.93

€ 75.93 Each (Exc. Vat)

€ 94.15

€ 94.15 Each (inc. VAT)

Nito 1/2 in BSP Spray Gun, 6 bar

€ 75.93

€ 75.93 Each (Exc. Vat)

€ 94.15

€ 94.15 Each (inc. VAT)

Nito 1/2 in BSP Spray Gun, 6 bar

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Nito 3/4 in BSP Spray Gun, 6 bar
€ 94.15Each (Exc. Vat)

Technical Document

Specifications

Brand

Nito

Threaded Connection

1/2 in BSP

Thread Size

1/2in

Thread Standard

BSP

Maximum Working Pressure

6 bar

Country of Origin

Denmark

Product details

Medium Duty Water Gun

Nozzle adjustable from narrow jet to wide spray
On/off trigger with lock on

You may be interested in
Nito 3/4 in BSP Spray Gun, 6 bar
€ 94.15Each (Exc. Vat)