Black Socks, size 43/46
Technical Document
Specifications
Brand
NITRAS SAFETYSize
43/46
Material
5% Elastane, 8% Cotton, 12% Polyester, 75% Polyamide
Colour
Black
Special Features
Breathable
Size EUR
43/46
Country of Origin
Pakistan
€ 13.52
€ 13.52 Each (Exc. Vat)
€ 16.76
€ 16.76 Each (inc. VAT)
Black Socks, size 43/46
1
€ 13.52
€ 13.52 Each (Exc. Vat)
€ 16.76
€ 16.76 Each (inc. VAT)
Black Socks, size 43/46
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
NITRAS SAFETYSize
43/46
Material
5% Elastane, 8% Cotton, 12% Polyester, 75% Polyamide
Colour
Black
Special Features
Breathable
Size EUR
43/46
Country of Origin
Pakistan