Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
100 mA
Terminal Type
Solder
Actuator Type
Top
Length
10.2mm
Width
4mm
Depth
6.5mm
Dimensions
10.2 x 4 x 6.5mm
Contact Resistance
20mΩ
Voltage Rating
28V ac/dc
Mechanical Life
100000Cycles
Contact Material
Phosphor Bronze
Maximum Operating Temperature
+60°C
Actuator Material
Polyamide
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +60°C
Country of Origin
China
Product details
NKK Ultra Miniature Slide Switches
The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted.
Features and benefits
Top or side actuation
Compact dimensions
Low profile, high density mounting and stacking of PC boards
Precise actuation
Double molded thermoset base
Thermo plastic housing
STC mechanism
Enhanced contact stability
Terminal spacing for standard PC board grid in inches or metric
Standards
UL, CSA
€ 19.95
€ 3.99 Each (In a Pack of 5) (Exc. Vat)
€ 24.74
€ 4.948 Each (In a Pack of 5) (inc. VAT)
5
€ 19.95
€ 3.99 Each (In a Pack of 5) (Exc. Vat)
€ 24.74
€ 4.948 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | € 3.99 | € 19.95 |
25 - 95 | € 3.65 | € 18.25 |
100 - 495 | € 3.11 | € 15.55 |
500+ | € 2.82 | € 14.10 |
Technical Document
Specifications
Brand
NKK SwitchesContact Configuration
SPDT
Mounting Type
PCB
Switch Operation
Latching
Contact Current Rating
100 mA
Terminal Type
Solder
Actuator Type
Top
Length
10.2mm
Width
4mm
Depth
6.5mm
Dimensions
10.2 x 4 x 6.5mm
Contact Resistance
20mΩ
Voltage Rating
28V ac/dc
Mechanical Life
100000Cycles
Contact Material
Phosphor Bronze
Maximum Operating Temperature
+60°C
Actuator Material
Polyamide
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +60°C
Country of Origin
China
Product details
NKK Ultra Miniature Slide Switches
The NKK ultra miniature slide switches have an award winning STC mechanism. These slides can have molded terminals lock out flux, and other contaminants inserted.
Features and benefits
Top or side actuation
Compact dimensions
Low profile, high density mounting and stacking of PC boards
Precise actuation
Double molded thermoset base
Thermo plastic housing
STC mechanism
Enhanced contact stability
Terminal spacing for standard PC board grid in inches or metric
Standards
UL, CSA