E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

RS Stock No.: 453-7770Brand: NKKManufacturers Part No.: G12JHF
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

NKK

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

100 mA @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Illuminated

Yes

Actuator Length

3.8mm

Actuator Material

Polyamide

Contact Material

Gold Plated Phosphor Bronze

Contact Resistance

80mΩ

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Mechanical Life

100000Operations

Country of Origin

Japan

Product details

Fully Illuminated Miniature Toggle Switches

Outstanding visual identification of toggle lever in all environments
Unique switching mechanism gives reliable switching and smooth operation
Sliding twin crossbar contact mechanism gives high contact reliability at low voltage and current
Totally sealed body construction prevents contact contamination
Epoxy sealed terminals prevent entry of flux, solvents, etc and provides mechanical support
2.54 x 2.54mm terminal spacing conforms to standard PCB grid spacing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

P.O.A.

NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NKK

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

100 mA @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Illuminated

Yes

Actuator Length

3.8mm

Actuator Material

Polyamide

Contact Material

Gold Plated Phosphor Bronze

Contact Resistance

80mΩ

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +55°C

Mechanical Life

100000Operations

Country of Origin

Japan

Product details

Fully Illuminated Miniature Toggle Switches

Outstanding visual identification of toggle lever in all environments
Unique switching mechanism gives reliable switching and smooth operation
Sliding twin crossbar contact mechanism gives high contact reliability at low voltage and current
Totally sealed body construction prevents contact contamination
Epoxy sealed terminals prevent entry of flux, solvents, etc and provides mechanical support
2.54 x 2.54mm terminal spacing conforms to standard PCB grid spacing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more