Nobo Yearly Slotted Wall Planner, 800 x 960mm

RS Stock No.: 240-9551Brand: NoboManufacturers Part No.: 2911200
brand-logo
View all in Wall Planners

Technical Document

Specifications

Brand

Nobo

Surface Type

Slotted

Time Period Format

Year

Magnetic

No

Height

960mm

Width

800mm

Country of Origin

China

€ 841.80

€ 841.80 Each (Exc. Vat)

€ 1,043.83

€ 1,043.83 Each (inc. VAT)

Nobo Yearly Slotted Wall Planner, 800 x 960mm

€ 841.80

€ 841.80 Each (Exc. Vat)

€ 1,043.83

€ 1,043.83 Each (inc. VAT)

Nobo Yearly Slotted Wall Planner, 800 x 960mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Nobo

Surface Type

Slotted

Time Period Format

Year

Magnetic

No

Height

960mm

Width

800mm

Country of Origin

China