Noga Steel Base & Arm

RS Stock No.: 264-3564Brand: NogaManufacturers Part No.: MG 1600
brand-logo
View all in Bases & Arms

Technical Document

Specifications

Brand

Noga

Material

Steel

Country of Origin

Israel

Product details

Articulated Camera Arm

Will accept SLR Camera, CCTV, Levels and Beacons mounted using a standard 1/4in. Whitworth thread
Ideal where Fast/Frequent camera adjustment/installation is required
Articulated Noga Centre lock arm allows camera to be easily moved to any positon and clamped rigidly in one operation (which can also be partially clamped to allow manual panning of moving objects)
Ideal for use where tripods or conventional brackets are impracticable
Clamp jaw has maximum opening of 75mm, V groove for clamping round/square objects and plastic non-marking pads

Heavy Duty

Equipment up to 3kg can be securely mounted
Black finish, steel Noga arm reduces reflective glare

Lightweight Alloy

Equipment up to 2kg can be securely mounted
Lightweight, clear anodised aluminium Noga arm improves portability
Smaller overall size, for easy storage and carriage
Standard heavy duty steel clamp

Non-Magnetic Bases & Arms

You may be interested in
Noga Aluminium Base & Arm
€ 489.34Each (Exc. Vat)

€ 533.86

€ 533.86 Each (Exc. Vat)

€ 661.99

€ 661.99 Each (inc. VAT)

Noga Steel Base & Arm

€ 533.86

€ 533.86 Each (Exc. Vat)

€ 661.99

€ 661.99 Each (inc. VAT)

Noga Steel Base & Arm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Noga Aluminium Base & Arm
€ 489.34Each (Exc. Vat)

Technical Document

Specifications

Brand

Noga

Material

Steel

Country of Origin

Israel

Product details

Articulated Camera Arm

Will accept SLR Camera, CCTV, Levels and Beacons mounted using a standard 1/4in. Whitworth thread
Ideal where Fast/Frequent camera adjustment/installation is required
Articulated Noga Centre lock arm allows camera to be easily moved to any positon and clamped rigidly in one operation (which can also be partially clamped to allow manual panning of moving objects)
Ideal for use where tripods or conventional brackets are impracticable
Clamp jaw has maximum opening of 75mm, V groove for clamping round/square objects and plastic non-marking pads

Heavy Duty

Equipment up to 3kg can be securely mounted
Black finish, steel Noga arm reduces reflective glare

Lightweight Alloy

Equipment up to 2kg can be securely mounted
Lightweight, clear anodised aluminium Noga arm improves portability
Smaller overall size, for easy storage and carriage
Standard heavy duty steel clamp

Non-Magnetic Bases & Arms

You may be interested in
Noga Aluminium Base & Arm
€ 489.34Each (Exc. Vat)