Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

230V ac, 18V ac Toroidal Transformer, 80VA 2 Output

RS Stock No.: 156-8541Brand: NoratelManufacturers Part No.:
View all in Toroidal Transformers

Technical Document

Specifications

Brand

Noratel

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

80VA

Number of Outputs

2

Height

47mm

Diameter

78mm

Dimensions

78 (Dia.) x 47mm

Maximum Temperature

+40°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

230V ac, 18V ac Toroidal Transformer, 80VA 2 Output

P.O.A.

230V ac, 18V ac Toroidal Transformer, 80VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Noratel

Primary Voltage Rating

230V ac

Secondary Voltage Rating

18V ac

Power Rating

80VA

Number of Outputs

2

Height

47mm

Diameter

78mm

Dimensions

78 (Dia.) x 47mm

Maximum Temperature

+40°C

You may be interested in